



GMA-6-R | |
|---|---|
DigiKey Part Number | 283-GMA-6-R-ND |
Manufacturer | |
Manufacturer Product Number | GMA-6-R |
Description | FUSE GLASS 6A 125VAC 5X20MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6 A 125 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Melting I²t | 45.0 | |
Approval Agency | CSA, PSE, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.017 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | RM7.99000 | RM39.95 |
| 10 | RM7.37200 | RM73.72 |
| 15 | RM7.03400 | RM105.51 |
| 25 | RM6.62880 | RM165.72 |
| 35 | RM6.37486 | RM223.12 |
| 50 | RM6.11560 | RM305.78 |
| Unit Price without VAT: | RM7.99000 |
|---|---|
| Unit Price with VAT: | RM8.78900 |


