Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

GPTCRM01 | |
|---|---|
DigiKey Part Number | CH836-ND |
Manufacturer | |
Manufacturer Product Number | GPTCRM01 |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Screw Terminal |
Manufacturer ZF Electronics | Operating Force 158gf |
Series | Release Force 43gf |
Packaging Bulk | Operating Position 1.172" (29.8mm) |
Part Status Active | Pretravel 0.106" (2.7mm) |
Circuit SPDT | Differential Travel 0.020" (0.5mm) |
Switch Function On-Mom | Overtravel 0.094" (2.4mm) |
Current Rating (Amps) 15A (AC) | Mechanical Life 20,000,000 Cycles |
Voltage Rating - AC 125 V | Operating Temperature 0°C ~ 55°C |
Actuator Type Lever, Roller | Base Product Number |
Mounting Type Chassis Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZ-2RDS-A2-S | Honeywell Sensing and Productivity Solutions | 134 | 480-2429-ND | RM195.70000 | Similar |
| BZ-2RW80288-A2 | Honeywell Sensing and Productivity Solutions | 173 | 480-4641-ND | RM73.64000 | Similar |
| BZ-2RW8055516T | WEC | 311 | 2266-BZ-2RW8055516T-ND | RM123.99333 | Similar |
| BZ-2RW822244-A2 | Honeywell Sensing and Productivity Solutions | 179 | 480-6361-ND | RM174.11000 | Similar |
| BZ-2RW8225551-A2 | WEC | 69 | 2266-BZ-2RW8225551-A2-ND | RM64.73400 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | RM39.98549 | RM31,988.39 |
| Unit Price without VAT: | RM39.98549 |
|---|---|
| Unit Price with VAT: | RM43.98404 |












