MFR Recommended
Similar

HCM1A0503V2-R68-R | |
|---|---|
DigiKey Part Number | 283-HCM1A0503V2-R68-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCM1A0503V2-R68-R |
Description | FIXED IND 680NH 10A 8 MOHM SMD |
Customer Reference | |
Detailed Description | 680 nH Shielded Inductor 10 A 8mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 8mOhm Max |
Series | Frequency - Self Resonant 70MHz |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -55°C ~ 155°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.213" L x 0.205" W (5.40mm x 5.20mm) |
Current - Saturation (Isat) 12A | Height - Seated (Max) 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCM1A0503V3-R68-R | Eaton - Electronics Division | 0 | 283-HCM1A0503V3-R68-RTR-ND | RM1.77424 | MFR Recommended |
| SRP5030WA-R68M | Bourns Inc. | 1,527 | 118-SRP5030WA-R68MCT-ND | RM3.98000 | Similar |



