


HCTC-1.2-16 | |
|---|---|
cms-digikey-product-number | 595-HCTC-1.2-16-ND |
cms-manufacturer | |
cms-manufacturer-product-number | HCTC-1.2-16 |
cms-description | CMC 1.2MH 16A 2LN TH |
cms-standard-lead-time | 18 Weeks |
cms-customer-reference | |
cms-detailed-description | 1.2 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 16A DCR 6mOhm |
Datasheet | Datasheet |
cms-eda-cad-models | HCTC-1.2-16 Models |
cms-category | Current Rating (Max) 16A |
Manufacturer Signal Transformer | DC Resistance (DCR) (Max) 6mOhm |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Size / Dimension 1.500" L x 0.600" W (38.10mm x 15.24mm) |
Filter Type Power Line | Height (Max) 1.530" (38.86mm) |
Number of Lines 2 | Package / Case Vertical, 4 PC Pin |
Inductance @ Frequency 1.2 mH @ 1 kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8115-RC | Bourns Inc. | 134 | M8910-ND | RM40.09000 | Direct |
| Quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | RM33.30000 | RM33.30 |
| 10 | RM27.38900 | RM273.89 |
| 25 | RM25.33840 | RM633.46 |
| 50 | RM23.89200 | RM1,194.60 |
| 100 | RM22.53040 | RM2,253.04 |
| 250 | RM20.85112 | RM5,212.78 |
| 500 | RM19.66682 | RM9,833.41 |
| 1,287 | RM19.15750 | RM24,655.70 |
| Unit Price without VAT: | RM33.30000 |
|---|---|
| Unit Price with VAT: | RM36.63000 |




