


HCTC-30-2.3 | |
|---|---|
DigiKey Part Number | 595-HCTC-30-2.3-ND |
Manufacturer | |
Manufacturer Product Number | HCTC-30-2.3 |
Description | CMC 30MH 2.3A 2LN TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 30 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 2.3A DCR 330mOhm |
Datasheet | Datasheet |
EDA/CAD Models | HCTC-30-2.3 Models |
Category | Current Rating (Max) 2.3A |
Manufacturer Signal Transformer | DC Resistance (DCR) (Max) 330mOhm |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Size / Dimension 1.350" L x 0.600" W (34.29mm x 15.24mm) |
Filter Type Power Line | Height (Max) 1.450" (36.83mm) |
Number of Lines 2 | Package / Case Vertical, 4 PC Pin |
Inductance @ Frequency 30 mH @ 1 kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM29.51000 | RM29.51 |
| 10 | RM24.25300 | RM242.53 |
| 25 | RM22.43920 | RM560.98 |
| 50 | RM21.15860 | RM1,057.93 |
| 100 | RM19.95180 | RM1,995.18 |
| 250 | RM18.46420 | RM4,616.05 |
| 672 | RM16.98641 | RM11,414.87 |
| 1,344 | RM16.73813 | RM22,496.05 |
| Unit Price without VAT: | RM29.51000 |
|---|---|
| Unit Price with VAT: | RM32.46100 |


