
HDCC150W-A+G | |
|---|---|
DigiKey Part Number | 271-2287-ND |
Manufacturer | |
Manufacturer Product Number | HDCC150W-A+G |
Description | AC/DC CONVERTER 5V 12V -12V 142W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear AC DC Converters 3 Output 5V 12V -12V 100 ~ 240 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Linear | |
Number of Outputs | 3 | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | 12V | |
Voltage - Output 3 | -12V | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 12 A | |
Current - Output 2 | 3.4 A | |
Current - Output 3 | 3.4 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | 0°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 15.00" L x 4.88" W x 3.75" H (381.0mm x 124.0mm x 95.3mm) | |
Approval Agency | CE, cURus, TUV | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,761.85000 | RM1,761.85 |
| 5 | RM1,691.44200 | RM8,457.21 |
| 24 | RM1,625.52417 | RM39,012.58 |
| Unit Price without VAT: | RM1,761.85000 |
|---|---|
| Unit Price with VAT: | RM1,938.03500 |


