HM2H07P119LF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Hirose Electric Co Ltd
In Stock: 6
Unit Price: RM7.85000
Datasheet
110 Position Shroud for Male Pins Connector Through Hole Hard Metric, Type A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
110 Position Shroud for Male Pins Connector Through Hole Hard Metric, Type A
Amphenol ICC’s Millipacs® High Speed Connectors

HM2H07P119LF

DigiKey Part Number
HM2H07P119LF-ND
Manufacturer
Manufacturer Product Number
HM2H07P119LF
Description
CONN SHROUD HARD METRIC 110POS
Customer Reference
Detailed Description
110 Position Shroud for Male Pins Connector Through Hole Hard Metric, Type A
Datasheet
 Datasheet
EDA/CAD Models
HM2H07P119LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
110
Manufacturer
Amphenol ICC (FCI)
Pitch
0.079" (2.00mm)
Series
Number of Rows
5 + 2
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Obsolete
Connector Usage
Header
Connector Type
Shroud for Male Pins
Note
Contacts Sold Separately
Connector Style
Hard Metric, Type A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCN21B-110PB-2PF-GHirose Electric Co Ltd6H3205-NDRM7.85000Similar
Obsolete
Marketplace Stock: 1,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1,000In Stock
Ships from WEC