




HM2J08PE5118N9LF | |
|---|---|
DigiKey Part Number | 609-5913-ND |
Manufacturer | |
Manufacturer Product Number | HM2J08PE5118N9LF |
Description | CONN HEADER 150POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 (125 + 25 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | HM2J08PE5118N9LF Models |
Category | Number of Rows 5 + 1 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Board Edge, Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Male Pins | Current Rating (Amps) 1.5 A |
Connector Style B 25 | Voltage Rating 750Vrms |
Number of Positions 150 (125 + 25 Ground) | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Base Product Number |
Pitch 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM60.48000 | RM60.48 |
| 10 | RM51.39700 | RM513.97 |
| 25 | RM48.17680 | RM1,204.42 |
| 50 | RM45.87740 | RM2,293.87 |
| 192 | RM41.72438 | RM8,011.08 |
| 384 | RM39.73490 | RM15,258.20 |
| 576 | RM38.61549 | RM22,242.52 |
| Unit Price without VAT: | RM60.48000 |
|---|---|
| Unit Price with VAT: | RM66.52800 |




