HM2P07PDG1A1N9LF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


HARTING
In Stock: 129
Unit Price: RM32.27000
Datasheet

Similar


HARTING
In Stock: 10
Unit Price: RM61.39000
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 6
Unit Price: RM30.02000
Datasheet
154 (110 + 44 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
154 (110 + 44 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
HM2P07PDG1A1N9LF
HM2P07PDG1A1N9LF
Amphenol ICC’s Millipacs® High Speed Connectors

HM2P07PDG1A1N9LF

DigiKey Part Number
609-5914-ND
Manufacturer
Manufacturer Product Number
HM2P07PDG1A1N9LF
Description
CONN HEADER 154POS 2MM PRESS-FIT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
154 (110 + 44 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
HM2P07PDG1A1N9LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tray
Part Status
Active
Connector Type
Header, Male Pins
Connector Style
A 22
Number of Positions
154 (110 + 44 Ground)
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
5 + 2
Mounting Type
Through Hole
Termination
Press-Fit
Connector Usage
-
Contact Finish
Gold
Contact Finish Thickness
Flash
Current Rating (Amps)
1.5 A
Voltage Rating
750Vrms
Operating Temperature
-55°C ~ 125°C
Features
Board Guide
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 100 View Now
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM20.29000RM20.29
10RM17.25300RM172.53
25RM16.16960RM404.24
50RM15.39760RM769.88
100RM14.66230RM1,466.23
288RM13.60806RM3,919.12
576RM12.95877RM7,464.25
1,152RM12.34075RM14,216.54
2,592RM11.65527RM30,210.46
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM20.29000
Unit Price with VAT:RM22.31900

Other Suppliers on DigiKey

100In Stock
Ships from WEC