


HM2R70PA5108N9LF | |
|---|---|
DigiKey Part Number | 609-3631-ND |
Manufacturer | |
Manufacturer Product Number | HM2R70PA5108N9LF |
Description | CONN RECEPT 132POS 2MM PRESS-FIT |
Customer Reference | |
Detailed Description | 132 (110 + 22 Ground) Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | HM2R70PA5108N9LF Models |
Category | Number of Rows 5 + 1 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Board Edge, Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 1.5 A |
Connector Style B 22 | Voltage Rating 750Vrms |
Number of Positions 132 (110 + 22 Ground) | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Features Upper Shield |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM25.29000 | RM25.29 |
| 10 | RM21.49700 | RM214.97 |
| 25 | RM20.14920 | RM503.73 |
| 50 | RM19.18620 | RM959.31 |
| 100 | RM18.27060 | RM1,827.06 |
| 288 | RM16.95663 | RM4,883.51 |
| 576 | RM16.14771 | RM9,301.08 |
| 1,152 | RM15.37766 | RM17,715.06 |
| 2,592 | RM14.52363 | RM37,645.25 |
| Unit Price without VAT: | RM25.29000 |
|---|---|
| Unit Price with VAT: | RM27.81900 |






