
HQCD-030-40.00-TED-SED-1-B | |
|---|---|
DigiKey Part Number | 612-HQCD-030-40.00-TED-SED-1-B-ND |
Manufacturer | |
Manufacturer Product Number | HQCD-030-40.00-TED-SED-1-B |
Description | CBL ASSM M-F 60POS 40" HDR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 60 Position Cable Assembly Rectangular Card Edge to Card Edge 3.33' (1.02m) |
Datasheet | Datasheet |
EDA/CAD Models | HQCD-030-40.00-TED-SED-1-B Models |
Category | Pitch - Connector 0.020" (0.50mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.010" (0.25mm) |
Series | Length 3.33' (1.02m) |
Packaging Bulk | Color Blue, Ribbon |
Part Status Active | Shielding Shielded |
Connector Type Card Edge to Card Edge | Cable Termination IDC |
Number of Positions 60 | Contact Finish Gold |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM724.17000 | RM724.17 |
| 10 | RM626.31000 | RM6,263.10 |
| Unit Price without VAT: | RM724.17000 |
|---|---|
| Unit Price with VAT: | RM796.58700 |

