
213900-1 | |
|---|---|
DigiKey Part Number | A25788-ND |
Manufacturer | |
Manufacturer Product Number | 213900-1 |
Description | CONN WIRE ENT SEAL KIT 17-10 BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Wire Entry Seal Kit 17-10 Black |
Datasheet | Datasheet |
EDA/CAD Models | 213900-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Wire Entry Seal Kit | |
For Use With/Related Products | CPC Plug and Receptacle Housing | |
Shell Size - Insert | 17-10 | |
Material | Silicon | |
Features | Pressure Plate Included | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM60.28000 | RM60.28 |
| 10 | RM51.21600 | RM512.16 |
| 25 | RM48.00960 | RM1,200.24 |
| 50 | RM45.71820 | RM2,285.91 |
| 100 | RM43.53660 | RM4,353.66 |
| 250 | RM40.81256 | RM10,203.14 |
| 500 | RM38.86692 | RM19,433.46 |
| 1,000 | RM37.01441 | RM37,014.41 |
| Unit Price without VAT: | RM60.28000 |
|---|---|
| Unit Price with VAT: | RM66.30800 |













