
HT-SCE-1/4-2.0-0-CS9204 | |
|---|---|
DigiKey Part Number | 2266-HT-SCE-1/4-2.0-0-CS9204-ND |
Manufacturer | |
Manufacturer Product Number | HT-SCE-1/4-2.0-0-CS9204 |
Description | HT-SCE-1/4-2.0-0-CS9204 |
Customer Reference | |
Detailed Description | Black Heat Shrinkable Label 0.25" x 1.97" (6.4mm x 50.0mm) |
Category | Label Size 0.25" x 1.97" (6.4mm x 50.0mm) |
Manufacturer TE Connectivity | Color Black |
Series | Material Fluoropolymer, Flame Retardant, Fluid Resistant |
Packaging Bulk | For Use With/Related Products T312M Thermal Transfer Printer |
Part Status Active | Operating Temperature -55°C ~ 225°C |
Label Type Heat Shrinkable | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | RM8.70733 | RM261.22 |
| 150 | RM8.35280 | RM1,252.92 |
| Unit Price without VAT: | RM8.70733 |
|---|---|
| Unit Price with VAT: | RM9.57806 |











