



HV1030-2R7106-R | |
|---|---|
DigiKey Part Number | 283-4202-ND |
Manufacturer | |
Manufacturer Product Number | HV1030-2R7106-R |
Description | CAP 10F -10% +30% 2.7V T/H |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 F (EDLC) Supercapacitor 2.7 V Radial, Can 34mOhm @ 100Hz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 10 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 34mOhm @ 100Hz | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.240" (31.50mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13.36000 | RM13.36 |
| 10 | RM9.36100 | RM93.61 |
| 50 | RM7.76580 | RM388.29 |
| 100 | RM7.27280 | RM727.28 |
| 500 | RM6.43852 | RM3,219.26 |
| 1,000 | RM6.18017 | RM6,180.17 |
| 2,500 | RM5.90726 | RM14,768.15 |
| 5,000 | RM5.74263 | RM28,713.15 |
| Unit Price without VAT: | RM13.36000 |
|---|---|
| Unit Price with VAT: | RM14.69600 |











