
HV1860-2R7107-2 | |
|---|---|
DigiKey Part Number | 2266-HV1860-2R7107-2-ND |
Manufacturer | |
Manufacturer Product Number | HV1860-2R7107-2 |
Description | CAP SUPERCAP 100F 2.7V RADIAL AL |
Customer Reference | |
Detailed Description | 100 F (EDLC) Supercapacitor 2.7 V Radial, Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 100 F | |
Voltage - Rated | 2.7 V | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | RM17.09933 | RM256.49 |
| 90 | RM16.23278 | RM1,460.95 |
| 315 | RM15.52359 | RM4,889.93 |
| 765 | RM14.81441 | RM11,333.02 |
| 2,295 | RM14.26280 | RM32,733.13 |
| Unit Price without VAT: | RM17.09933 |
|---|---|
| Unit Price with VAT: | RM18.80926 |

