
HVF1206T5001FE | |
|---|---|
DigiKey Part Number | 2266-HVF1206T5001FE-ND |
Manufacturer | |
Manufacturer Product Number | HVF1206T5001FE |
Description | RES 1206 5K OHM 1% 03W 100PPM/ |
Customer Reference | |
Detailed Description | 5 kOhms ±1% 0.3W Chip Resistor 1206 (3216 Metric) High Voltage, Moisture Resistant, Non-Magnetic Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant, Non-Magnetic | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.128" L x 0.063" W (3.25mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.71mm) | |
Number of Terminations | 2 |
| Bulk: | 623 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | RM8.98333 | RM269.50 |
| 270 | RM8.62859 | RM2,329.72 |
| Unit Price without VAT: | RM8.98333 |
|---|---|
| Unit Price with VAT: | RM9.88166 |

