200 F (EDLC) Supercapacitor 2.7 V Radial, Can - Snap-In 30mOhm @ 1kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVZ0E207NF-LT

DigiKey Part Number
399-17806-ND
Manufacturer
Manufacturer Product Number
HVZ0E207NF-LT
Description
CAP 200F 30% 2.7V T/H
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
200 F (EDLC) Supercapacitor 2.7 V Radial, Can - Snap-In 30mOhm @ 1kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
PC Pins
Manufacturer
KEMET
Mounting Type
Through Hole
Series
Package / Case
Radial, Can - Snap-In
Packaging
Bulk
Lead Spacing
0.394" (10.00mm)
Part Status
Active
Size / Dimension
1.378" Dia (35.00mm)
Capacitance
200 F
Height - Seated (Max)
2.047" (52.00mm)
Tolerance
±30%
Operating Temperature
-25°C ~ 60°C
Voltage - Rated
2.7 V
Base Product Number
ESR (Equivalent Series Resistance)
30mOhm @ 1kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 183 View Now
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM229.78000RM229.78
10RM193.55600RM1,935.56
50RM179.04940RM8,952.47
100RM174.55380RM17,455.38
Manufacturers Standard Package
Unit Price without VAT:RM229.78000
Unit Price with VAT:RM252.75800

Other Suppliers on DigiKey

183In Stock
Ships from WEC