



LP-12-3800 | |
|---|---|
DigiKey Part Number | 595-1317-ND |
Manufacturer | |
Manufacturer Product Number | LP-12-3800 |
Description | PWR XFMR SEMI-TORO 48VA TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Semi-Toroidal 48VA Power Transformer 115V, 230V Primary Parallel 6.3V, Series 12.6V Secondary Parallel 7.6A, Series 3.8A Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | LP-12-3800 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Semi-Toroidal | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 6.3V, Series 12.6V | |
Current - Output (Max) | Parallel 7.6A, Series 3.8A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 48VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 79.20mm L x 63.50mm W | |
Height - Seated (Max) | 34.90mm | |
Voltage - Isolation | 1500Vrms | |
Weight | 1.4 lbs (635 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM124.70000 | RM124.70 |
| 10 | RM112.23100 | RM1,122.31 |
| 25 | RM107.57600 | RM2,689.40 |
| 50 | RM104.16720 | RM5,208.36 |
| 100 | RM100.85730 | RM10,085.73 |
| 250 | RM96.62820 | RM24,157.05 |
| Unit Price without VAT: | RM124.70000 |
|---|---|
| Unit Price with VAT: | RM137.17000 |

