Connector Header Through Hole, Right Angle 10 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPT1-105-01-L-D-RA

DigiKey Part Number
SAM9626-ND
Manufacturer
Manufacturer Product Number
IPT1-105-01-L-D-RA
Description
CONN HEADER R/A 10POS 2.54MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 10 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
IPT1-105-01-L-D-RA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.155" (3.94mm)
Series
Contact Length - Post
0.090" (2.29mm)
Packaging
Tube
Insulation Height
0.200" (5.08mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
2
Insulation Material
Liquid Crystal Polymer (LCP)
Row Spacing - Mating
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
2.3A per Contact
Mounting Type
Voltage Rating
775VAC, 1095VDC
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 2,741
Check Lead Time
Marketplace Stock: 479 View Now

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM8.83000RM8.83
50RM7.80120RM390.06
100RM7.05260RM705.26
500RM6.18580RM3,092.90
1,000RM5.59484RM5,594.84
2,000RM4.80680RM9,613.60
5,000RM4.75263RM23,763.15
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM8.83000
Unit Price with VAT:RM9.71300

Other Suppliers on DigiKey

477In Stock
Ships from WEC