JXD0-2015NL is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Taoglas Limited
In Stock: 1,963
Unit Price: RM11.45000
Datasheet
2 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX
JXD0-2015NL
JXD0-2015NL

JXD0-2015NL

DigiKey Part Number
553-JXD0-2015NL-ND
Manufacturer
Manufacturer Product Number
JXD0-2015NL
Description
CONN JACK 2PORT PCB
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
JXD0-2015NL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tray
Part Status
Active
Connector Type
RJ45
Number of Ports
2
Number of Rows
1
Applications
10/100/1000 Base-T, AutoMDIX
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.537" (13.65mm)
LED Color
Green - Yellow
Number of Cores per Jack
8
Shielding
Shielded, EMI Finger
Features
Board Guide
Tab Direction
Down
Contact Material
Phosphor Bronze
Contact Finish
Gold
Operating Temperature
-40°C ~ 85°C
Contact Finish Thickness
30.0µin (0.76µm)
Shield Material
Brass
Housing Material
Thermoplastic
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 79 View Now
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM52.34000RM52.34
10RM44.48500RM444.85
25RM41.69640RM1,042.41
80RM38.41125RM3,072.90
160RM36.57875RM5,852.60
320RM34.83419RM11,146.94
560RM33.48718RM18,752.82
1,040RM32.05786RM33,340.17
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM52.34000
Unit Price with VAT:RM57.57400

Other Suppliers on DigiKey

79In Stock
Ships from WEC