Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



L177SDE09SA4CH3F | |
|---|---|
DigiKey Part Number | L177SDE09SA4CH3F-ND |
Manufacturer | |
Manufacturer Product Number | L177SDE09SA4CH3F |
Description | CONN D-SUB RCPT 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | L177SDE09SA4CH3F Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 15.0µin (0.38µm) |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 3A |
Connector Style | Backset Spacing 0.318" (8.08mm) |
Connector Type Receptacle, Female Sockets | Features Board Lock |
Number of Positions | Voltage Rating 250V |
Number of Rows 2 | Color Black |
Mounting Type | Contact Form Stamped |
Shell Size, Connector Layout 1 (DE, E) | Dielectric Material Thermoplastic, Glass Filled |
Contact Type Signal | Contact Material Phosphor Bronze |
Flange Feature Mating Side, Female Screwlock (M3) | Operating Temperature -55°C ~ 125°C |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09661126603 | HARTING | 161 | 1195-2510-ND | RM24.98000 | Similar |
| 5-1393480-5 | TE Connectivity AMP Connectors | 763 | A117660-ND | RM26.91000 | Similar |
| 6-106505-2 | TE Connectivity AMP Connectors | 306 | 6-106505-2-ND | RM28.17100 | Similar |
| 8-106505-2 | TE Connectivity AMP Connectors | 1,121 | 8-106505-2-ND | RM11.15040 | Similar |
| 8-1393480-1 | WEC | 331 | 2266-8-1393480-1-ND | RM22.22133 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 540 | RM6.03761 | RM3,260.31 |
| Unit Price without VAT: | RM6.03761 |
|---|---|
| Unit Price with VAT: | RM6.64137 |














