




L17DEFRDA09P | |
|---|---|
DigiKey Part Number | L17DEFRDA09P-ND |
Manufacturer | |
Manufacturer Product Number | L17DEFRDA09P |
Description | CONN D-SUB PLUG 9POS IDC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | L17DEFRDA09P Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 3A |
Connector Style | Features Feed Through, Grounding Indents, Strain Relief |
Connector Type Plug, Male Pins | Voltage Rating 250V |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Thermoplastic, Glass Filled |
Mounting Type | Wire Gauge 26 AWG |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Cable Side (4-40) | Base Product Number |
Termination IDC, Ribbon Cable |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8209-6000 | 3M | 263 | 19-8209-6000-ND | RM31.99000 | Similar |
| 8209-6003 | 3M | 133 | 19-8209-6003-ND | RM32.94000 | Similar |
| 8209-6009 | 3M | 178 | 19-8209-6009-ND | RM32.07000 | Similar |
| 8209-7000 | 3M | 20 | 3M15411-ND | RM35.03000 | Similar |
| 8209-8000 | 3M | 111 | 19-8209-8000-ND | RM28.68000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM17.41000 | RM17.41 |
| 10 | RM14.78300 | RM147.83 |
| 25 | RM13.85600 | RM346.40 |
| 96 | RM12.60104 | RM1,209.70 |
| 192 | RM11.99938 | RM2,303.88 |
| 288 | RM11.66090 | RM3,358.34 |
| 576 | RM11.10451 | RM6,396.20 |
| 1,056 | RM10.63991 | RM11,235.74 |
| 2,592 | RM9.98738 | RM25,887.29 |
| Unit Price without VAT: | RM17.41000 |
|---|---|
| Unit Price with VAT: | RM19.15100 |















