Similar
Similar
Similar
Similar
Similar
Similar
Similar



L17HTNCP4R4C | |
|---|---|
DigiKey Part Number | L17HTNCP4R4C-ND |
Manufacturer | |
Manufacturer Product Number | L17HTNCP4R4C |
Description | CONN D-SUB PLUG 37POS R/A SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | L17HTNCP4R4C Models |
Category | Shell Material, Finish Steel, Tin-Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 30.0µin (0.76µm) |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 5A |
Connector Style | Backset Spacing 0.318" (8.08mm) |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents |
Number of Positions | Voltage Rating 250V |
Number of Rows 2 | Color Black |
Mounting Type | Contact Form Stamped |
Shell Size, Connector Layout 4 (DC, C) | Dielectric Material Thermoplastic, Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Board Side (4-40) | Operating Temperature -55°C ~ 150°C |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09684635813 | HARTING | 26 | 1195-8000-ND | RM54.88000 | Similar |
| 09684637813 | HARTING | 13 | 1195-2811-ND | RM26.04000 | Similar |
| 182-037-113R161 | NorComp Inc. | 395 | 5497-182-037-113R161-ND | RM17.10000 | Similar |
| 182-037-113R181 | NorComp Inc. | 117 | 182-837ME-ND | RM25.49000 | Similar |
| 182-037-113R531 | NorComp Inc. | 2,996 | 182-37ME-ND | RM17.10000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM15.96992 | RM15,969.92 |
| Unit Price without VAT: | RM15.96992 |
|---|---|
| Unit Price with VAT: | RM17.56691 |







