Similar

L717DBH25P | |
|---|---|
DigiKey Part Number | L717DBH25P-ND |
Manufacturer | |
Manufacturer Product Number | L717DBH25P |
Description | CONN D-SUB PLUG 25POS SOLDER CUP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 8.00µin (0.203µm) |
Packaging Bag | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 7.5A |
Connector Style | Features Grounding Indents |
Connector Type Plug, Male Pins | Voltage Rating 300V |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Thermoplastic, Glass Filled |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Cable Side (4-40) | Base Product Number |
Termination Solder Cup |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DBP25P065TXLF | Amphenol CS (FCI) | 148 | 609-2814-ND | RM77.26000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | RM23.28560 | RM4,657.12 |
| Unit Price without VAT: | RM23.28560 |
|---|---|
| Unit Price with VAT: | RM25.61416 |












