


3-100-405 | |
|---|---|
DigiKey Part Number | 486-3330-ND |
Manufacturer | |
Manufacturer Product Number | 3-100-405 |
Description | PWR ENT RCPT IEC320-2-2F PANEL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/F Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 3-100-405 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-2-2/F | |
Connector Type | Receptacle, Female Sockets | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Snap-In | |
Termination | - | |
Features | Light Pipe, V-Lock Notch | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 32.50mm x 24.90mm | |
Panel Thickness | 0.067" (1.70mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Approval Agency | CCC, CSA, ENEC, UL, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13.32000 | RM13.32 |
| 10 | RM11.30000 | RM113.00 |
| 25 | RM10.59240 | RM264.81 |
| 50 | RM10.08560 | RM504.28 |
| 100 | RM9.60380 | RM960.38 |
| 250 | RM9.00228 | RM2,250.57 |
| 500 | RM8.57266 | RM4,286.33 |
| 1,000 | RM8.16368 | RM8,163.68 |
| 2,500 | RM7.65299 | RM19,132.47 |
| Unit Price without VAT: | RM13.32000 |
|---|---|
| Unit Price with VAT: | RM14.65200 |

