Similar
Similar



L717DFB25PT | |
|---|---|
DigiKey Part Number | L717DFB25PT-ND |
Manufacturer | |
Manufacturer Product Number | L717DFB25PT |
Description | CONN D-SUB PLG 25POS PNL MT SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | L717DFB25PT Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 20.0µin (0.51µm) |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 7.5A |
Connector Style | Features Grounding Indents |
Connector Type Plug, Male Pins | Voltage Rating 300V |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Thermoplastic, Glass Filled |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09653617713 | HARTING | 3 | 1195-7824-ND | RM26.79000 | Similar |
| 2-338311-2 | TE Connectivity AMP Connectors | 29 | 17-2-338311-2-ND | RM102.24000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | RM41.08435 | RM8,216.87 |
| Unit Price without VAT: | RM41.08435 |
|---|---|
| Unit Price with VAT: | RM45.19279 |







