




L717TWB5W5P | |
|---|---|
DigiKey Part Number | L717TWB5W5P-ND |
Manufacturer | |
Manufacturer Product Number | L717TWB5W5P |
Description | CONN D-SUB HOUSING PLUG 5POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, Combo Connector 5 (Power) Position |
Datasheet | Datasheet |
EDA/CAD Models | L717TWB5W5P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | D-Sub, Combo | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 5 (Power) | |
Number of Rows | 1 | |
Shell Size, Connector Layout | 3 (DB, B) - 5W5 | |
Contact Type | Power | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | Grounding Indents | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | 100µin (2.54µm) | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 155°C | |
Mating Cycles | 200 | |
Dielectric Material | Thermoplastic, Glass Filled | |
Color | Black | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13.79000 | RM13.79 |
| 10 | RM11.71800 | RM117.18 |
| 25 | RM10.98160 | RM274.54 |
| 50 | RM10.45600 | RM522.80 |
| 200 | RM9.48140 | RM1,896.28 |
| 400 | RM9.02890 | RM3,611.56 |
| 600 | RM8.77432 | RM5,264.59 |
| 1,000 | RM8.46383 | RM8,463.83 |
| 2,600 | RM7.91249 | RM20,572.47 |
| Unit Price without VAT: | RM13.79000 |
|---|---|
| Unit Price with VAT: | RM15.16900 |












