


L777TWA3W3P | |
|---|---|
DigiKey Part Number | L777TWA3W3P-ND |
Manufacturer | |
Manufacturer Product Number | L777TWA3W3P |
Description | CONN D-SUB HOUSING PLUG 3POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, Combo Connector 3 (Power) Position |
Datasheet | Datasheet |
EDA/CAD Models | L777TWA3W3P Models |
Category | Contact Type Power |
Manufacturer Amphenol ICC (Commercial Products) | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bag | Features Grounding Indents |
Part Status Active | Shell Material, Finish Steel, Tin Plated |
Connector Style D-Sub, Combo | Operating Temperature -55°C ~ 155°C |
Connector Type Plug for Male Contacts | Dielectric Material Thermoplastic |
Number of Positions 3 (Power) | Color Black |
Number of Rows 1 | Note Contacts Sold Separately |
Shell Size, Connector Layout 2 (DA, A) - 3W3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | RM8.76140 | RM1,752.28 |
| Unit Price without VAT: | RM8.76140 |
|---|---|
| Unit Price with VAT: | RM9.63754 |










