Similar
Similar
Similar
Similar
Similar
Similar
Similar



L77TSBH25SOL2C309 | |
|---|---|
DigiKey Part Number | L77TSBH25SOL2C309-ND |
Manufacturer | |
Manufacturer Product Number | L77TSBH25SOL2C309 |
Description | CONN D-SUB RCPT 25POS VERT SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | L77TSBH25SOL2C309 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Voltage Rating 600V |
Number of Positions | Contact Form Stamped |
Number of Rows 2 | Dielectric Material Thermoplastic, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 3 (DB, B) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Board Side (4-40) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-745967-4 | TE Connectivity AMP Connectors | 66 | A23189-ND | RM39.68000 | Similar |
| 172-E25-213R001 | NorComp Inc. | 362 | 1525FNEA-ND | RM32.03000 | Similar |
| 172-E25-213R011 | NorComp Inc. | 488 | 5497-172-E25-213R011-ND | RM36.96000 | Similar |
| 172-E25-213R031 | NorComp Inc. | 192 | 4525FEA-ND | RM36.96000 | Similar |
| 172-E25-213R911 | NorComp Inc. | 684 | 2925FEA-ND | RM41.33000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM18.20000 | RM18.20 |
| 10 | RM15.45300 | RM154.53 |
| 25 | RM14.48360 | RM362.09 |
| 50 | RM13.79160 | RM689.58 |
| 100 | RM13.13320 | RM1,313.32 |
| 250 | RM12.31076 | RM3,077.69 |
| 540 | RM11.65993 | RM6,296.36 |
| 1,080 | RM11.10376 | RM11,992.06 |
| 2,700 | RM10.40933 | RM28,105.19 |
| Unit Price without VAT: | RM18.20000 |
|---|---|
| Unit Price with VAT: | RM20.02000 |








