Similar
Similar

Category | Applications ITE (Commercial), Industrial |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 89% |
Packaging Box | Operating Temperature -30°C ~ 70°C (With Derating) |
Part Status Not For New Designs | Features Adjustable Output, DC Input Capable, PFC |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 8.47" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) |
Voltage - Input 85 ~ 305 VAC, 120 ~ 430 VDC | Approval Agency CE, EN, UKCA, UL |
Voltage - Output 1 48V | Standard Number 62368-1 |
Current - Output 1 6.7 A | Minimum Load Required No |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMP350PS48 | XP Power | 1 | 1470-4451-ND | RM514.29000 | Similar |
| RACM550-48SG/ENC | Recom Power | 0 | 945-RACM550-48SG/ENC-ND | RM605.14000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM223.44000 | RM223.44 |
| Unit Price without VAT: | RM223.44000 |
|---|---|
| Unit Price with VAT: | RM245.78400 |



