DC DIN Rail Power Supply 1 Output 5 ~ 55V 10A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDD240-WU

DigiKey Part Number
179-3015-ND
Manufacturer
Manufacturer Product Number
LDD240-WU
Description
DC/DC DIN RAIL SUPPLY 5-55V 240W
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
DC DIN Rail Power Supply 1 Output 5 ~ 55V 10A
Datasheet
 Datasheet
EDA/CAD Models
LDD240-WU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
10A
Manufacturer
Bel Power Solutions
Power (Watts)
240W
Series
Voltage - Isolation
4.2 kV
Packaging
Bulk
Applications
ITE (Commercial)
Part Status
Active
Efficiency
92%
Input Type
DC
Operating Temperature
-40°C ~ 70°C (With Derating)
Number of Outputs
1
Features
Adjustable Output
DC Voltage - Input (Min)
11V
Size / Dimension
4.33" L x 1.57" W x 4.53" H (110.0mm x 40.0mm x 115.0mm)
DC Voltage - Input (Max)
55V
Base Product Number
Voltage - Output 1
5 ~ 55V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 1 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
110RM2,153.99800RM236,939.78
Unit Price without VAT:RM2,153.99800
Unit Price with VAT:RM2,369.39780

Other Suppliers on DigiKey

1In Stock
Ships from WEC