



LGY1H562MELZ50 | |
|---|---|
DigiKey Part Number | 493-8658-ND |
Manufacturer | |
Manufacturer Product Number | LGY1H562MELZ50 |
Description | CAP ALUM 5600UF 20% 50V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGY1H562MELZ50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.3 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.645 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM19.82000 | RM19.82 |
| 10 | RM12.55700 | RM125.57 |
| 50 | RM11.03280 | RM551.64 |
| 250 | RM9.35704 | RM2,339.26 |
| 500 | RM8.78510 | RM4,392.55 |
| 1,000 | RM8.32349 | RM8,323.49 |
| 2,500 | RM7.86019 | RM19,650.48 |
| 5,000 | RM7.64168 | RM38,208.40 |
| Unit Price without VAT: | RM19.82000 |
|---|---|
| Unit Price with VAT: | RM21.80200 |

