
M80-4152698 | |
|---|---|
DigiKey Part Number | 952-M80-4152698-ND |
Manufacturer | |
Manufacturer Product Number | M80-4152698 |
Description | CONN RCPT HSG 26POS 2.00MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 26 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-4152698 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.079" (2.00mm) |
Series | Mounting Type Panel Mount |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Push-Pull |
Connector Type | Color Black |
Contact Type Female Socket | Features Mating Flange, Mounting Flange, Polarizing Key |
Number of Positions | Insulation Material Polyphenylene Sulfide (PPS) |
Pitch 0.079" (2.00mm) | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM30.14000 | RM30.14 |
| 10 | RM25.59800 | RM255.98 |
| 25 | RM23.99480 | RM599.87 |
| 50 | RM22.84880 | RM1,142.44 |
| 100 | RM21.75830 | RM2,175.83 |
| 250 | RM20.39628 | RM5,099.07 |
| 500 | RM19.42342 | RM9,711.71 |
| 1,000 | RM18.49732 | RM18,497.32 |
| Unit Price without VAT: | RM30.14000 |
|---|---|
| Unit Price with VAT: | RM33.15400 |


