



M80-4183898 | |
|---|---|
DigiKey Part Number | 952-3795-ND |
Manufacturer | |
Manufacturer Product Number | M80-4183898 |
Description | CONN RCPT HSG 38POS 2.00MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 38 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-4183898 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Screw Lock | |
Color | Black | |
Features | Mating Flange, Polarizing Key | |
Insulation Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM39.36000 | RM39.36 |
| 10 | RM33.43100 | RM334.31 |
| 25 | RM31.33720 | RM783.43 |
| 50 | RM29.84080 | RM1,492.04 |
| 100 | RM28.41610 | RM2,841.61 |
| 250 | RM26.63788 | RM6,659.47 |
| 500 | RM25.36746 | RM12,683.73 |
| 1,000 | RM24.15811 | RM24,158.11 |
| Unit Price without VAT: | RM39.36000 |
|---|---|
| Unit Price with VAT: | RM43.29600 |






