Similar



MA650.ST.AB.003.DZ | |
|---|---|
DigiKey Part Number | 931-1434-ND |
Manufacturer | |
Manufacturer Product Number | MA650.ST.AB.003.DZ |
Description | RF ANT 892MHZ/1.575GHZ DOME |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Dome SMB, Fakra Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 892MHz, 1.575GHz, 1.9GHz | |
Frequency Range | 824MHz ~ 960MHz, 1.575GHz, 1.71GHz ~ 2.17GHz | |
Antenna Type | Dome | |
Number of Bands | 3 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 4.5dBi | |
Power - Max | 5 W | |
Features | - | |
Termination | SMB, Fakra | |
Ingress Protection | IP69K | |
Mounting Type | Panel Mount | |
Height (Max) | 1.417" (36.00mm) | |
Applications | GPS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | RM546.96260 | RM27,348.13 |
| Unit Price without VAT: | RM546.96260 |
|---|---|
| Unit Price with VAT: | RM601.65886 |


