MFR Recommended
Similar
Similar



MB120S24K01 | |
|---|---|
DigiKey Part Number | 271-2986-ND |
Manufacturer | |
Manufacturer Product Number | MB120S24K01 |
Description | AC/DC CONVERTER 24V 98W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 80 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications Medical |
Mfr | Voltage - Isolation 4000 V |
Series | Efficiency 94% |
Packaging Box | Operating Temperature -10°C ~ 70°C (With Derating) |
Part Status Obsolete | Features Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.00" L x 2.00" W x 1.25" H (101.6mm x 50.8mm x 31.8mm) |
Voltage - Input 80 ~ 264 VAC | Approval Agency CE |
Voltage - Output 1 24V | Minimum Load Required No |
Current - Output 1 4.1 A | Base Product Number |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NGB150S24K | SL POWER / Advanced Energy | 0 | 271-NGB150S24K-ND | RM291.36617 | MFR Recommended |
| SLB125S24C | SL POWER / Advanced Energy | 52 | 271-SLB125S24C-ND | RM231.32000 | Similar |
| RPS-120-24 | MEAN WELL USA Inc. | 738 | 1866-4019-ND | RM87.47000 | Similar |






