MB60S15K is Obsolete and no longer manufactured.
Available Substitutes:

Similar


SL POWER / Advanced Energy
In Stock: 0
Unit Price: RM167.16000
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 50
Unit Price: RM57.67000
Datasheet
Open Frame AC DC Converters 1 Output 15V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame AC DC Converters 1 Output 15V 90 ~ 264 VAC Input
MB60S Series

MB60S15K

DigiKey Part Number
271-2840-ND
Manufacturer
Manufacturer Product Number
MB60S15K
Description
AC/DC CONVERTER 15V 60W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 15V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Medical
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
85%
Packaging
Box
Operating Temperature
-10°C ~ 80°C (With Derating)
Part Status
Obsolete
Features
Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
3.00" L x 2.00" W x 1.00" H (76.2mm x 50.8mm x 25.4mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CB, CE
Voltage - Output 1
15V
Minimum Load Required
No
Current - Output 1
4 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SLB65S15KSL POWER / Advanced Energy0271-SLB65S15K-NDRM167.16000Similar
RPS-45-15MEAN WELL USA Inc.501866-4067-NDRM57.67000Similar
Obsolete
Marketplace Stock: 60 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

60In Stock
Ships from WEC