Similar
Similar

MBC450-1T12G | |
|---|---|
DigiKey Part Number | 179-2725-ND |
Manufacturer | |
Manufacturer Product Number | MBC450-1T12G |
Description | AC/DC CONVERTER 12V 250W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | MBC450-1T12G Models |
Category | Power (Watts) |
Mfr | Applications Medical |
Series | Voltage - Isolation 4.242 kV |
Packaging Box | Efficiency 83% |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (With Derating) |
Type Open Frame | Features Adjustable Output, DC Input Capable, Remote Sense, Standby Output, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 6.50" L x 4.00" W x 1.61" H (165.1mm x 101.6mm x 41.0mm) |
Voltage - Output 1 12V | Approval Agency CE |
Current - Output 1 37.5 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LFMWLT450-1001 | Bel Power Solutions | 24 | 179-LFMWLT450-1001-ND | RM1,017.80000 | Similar |
| RPS-400-12 | MEAN WELL USA Inc. | 16 | 1866-4052-ND | RM307.71000 | Similar |



