MBC450-1T24G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bel Power Solutions
In Stock: 23
Unit Price: RM1,015.46000
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 228
Unit Price: RM306.93000
Datasheet
Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBC450-1T24G

DigiKey Part Number
179-2727-ND
Manufacturer
Manufacturer Product Number
MBC450-1T24G
Description
AC/DC CONVERTER 24V 300W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
MBC450-1T24G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
Medical
Series
Voltage - Isolation
4.242 kV
Packaging
Box
Efficiency
83%
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C (With Derating)
Type
Open Frame
Features
Adjustable Output, DC Input Capable, Remote Sense, Standby Output, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
90 ~ 264 VAC
Size / Dimension
6.50" L x 4.00" W x 1.61" H (165.1mm x 101.6mm x 41.0mm)
Voltage - Output 1
24V
Approval Agency
CE
Current - Output 1
18.75 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LFMWLT450-1003Bel Power Solutions23179-LFMWLT450-1003-NDRM1,015.46000Similar
RPS-400-24MEAN WELL USA Inc.2281866-4055-NDRM306.93000Similar
Obsolete
Marketplace Stock: 40 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

40In Stock
Ships from WEC