Similar
Similar

MBC450-1T48G | |
|---|---|
DigiKey Part Number | 179-2729-ND |
Manufacturer | |
Manufacturer Product Number | MBC450-1T48G |
Description | AC/DC CONVERTER 48V 300W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 48V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | MBC450-1T48G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 9.37 A | |
Power (Watts) | ||
Applications | Medical | |
Voltage - Isolation | 4.242 kV | |
Efficiency | 83% | |
Operating Temperature | 0°C ~ 70°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, Remote Sense, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.50" L x 4.00" W x 1.61" H (165.1mm x 101.6mm x 41.0mm) | |
Approval Agency | CE | |
Minimum Load Required | - | |
Base Product Number |



