



MCX-J-P-H-ST-TH1 | |
|---|---|
DigiKey Part Number | SAM8944-ND |
Manufacturer | |
Manufacturer Product Number | MCX-J-P-H-ST-TH1 |
Description | CONN MCX JACK STR 50 OHM PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Jack, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | MCX-J-P-H-ST-TH1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 125°C | |
Voltage Rating | 335 V | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM24.19000 | RM24.19 |
| 50 | RM20.37380 | RM1,018.69 |
| 100 | RM16.57950 | RM1,657.95 |
| 500 | RM10.85872 | RM5,429.36 |
| 1,000 | RM9.60966 | RM9,609.66 |
| 2,000 | RM9.16056 | RM18,321.12 |
| Unit Price without VAT: | RM24.19000 |
|---|---|
| Unit Price with VAT: | RM26.60900 |










