2.5 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.5 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
MDL Cylindrical 3AG
Eaton Electronics Overcurrent Protection Fuse Portfolio

MDL-2-1/2-R

DigiKey Part Number
283-MDL-2-1/2-R-ND
Manufacturer
Manufacturer Product Number
MDL-2-1/2-R
Description
FUSE GLASS 2.5A 250VAC 3AB 3AG
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.5 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
63.1
Approval Agency
CE, CSA, UL
Operating Temperature
-
Color
-
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
DC Cold Resistance
0.081 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1,595 View Now
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
5RM19.67800RM98.39
Manufacturers Standard Package
Unit Price without VAT:RM19.67800
Unit Price with VAT:RM21.64580

Other Suppliers on DigiKey

1,595In Stock
Ships from WEC