



MDL-3-R | |
|---|---|
DigiKey Part Number | 283-MDL-3-R-ND |
Manufacturer | |
Manufacturer Product Number | MDL-3-R |
Description | FUSE GLASS 3A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 67.5 | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.057 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | RM20.29200 | RM101.46 |
| 10 | RM18.72300 | RM187.23 |
| 15 | RM17.86133 | RM267.92 |
| 25 | RM16.83320 | RM420.83 |
| 35 | RM16.18657 | RM566.53 |
| 50 | RM15.52840 | RM776.42 |
| 125 | RM13.95168 | RM1,743.96 |
| 250 | RM12.86080 | RM3,215.20 |
| 500 | RM11.84932 | RM5,924.66 |
| Unit Price without VAT: | RM20.29200 |
|---|---|
| Unit Price with VAT: | RM22.32120 |



