



MDL-8-R | |
|---|---|
DigiKey Part Number | 283-MDL-8-R-ND |
Manufacturer | |
Manufacturer Product Number | MDL-8-R |
Description | FUSE GLASS 8A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 200A |
Part Status Active | Melting I²t 47.8 |
Mounting Type Requires Holder | Approval Agency CE, CSA, UL |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 0.015 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0001.2533 | SCHURTER Inc. | 1,875 | 486-2485-ND | RM23.68000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | RM11.55200 | RM57.76 |
| 10 | RM10.66200 | RM106.62 |
| 15 | RM10.17067 | RM152.56 |
| 25 | RM9.58520 | RM239.63 |
| 35 | RM9.21857 | RM322.65 |
| 50 | RM8.84380 | RM442.19 |
| Unit Price without VAT: | RM11.55200 |
|---|---|
| Unit Price with VAT: | RM12.70720 |



