


MDQ-4 | |
|---|---|
DigiKey Part Number | 283-MDQ-4-ND |
Manufacturer | |
Manufacturer Product Number | MDQ-4 |
Description | FUSE GLASS 4A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.0351 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | RM49.44000 | RM247.20 |
| 10 | RM45.61300 | RM456.13 |
| 15 | RM43.51333 | RM652.70 |
| 25 | RM41.00120 | RM1,025.03 |
| 35 | RM39.42257 | RM1,379.79 |
| 50 | RM37.81140 | RM1,890.57 |
| 125 | RM33.95432 | RM4,244.29 |
| 250 | RM31.28248 | RM7,820.62 |
| 500 | RM28.80408 | RM14,402.04 |
| Unit Price without VAT: | RM49.44000 |
|---|---|
| Unit Price with VAT: | RM54.38400 |

