
ME20A0503C01 | |
|---|---|
DigiKey Part Number | ME20A0503C01-ND |
Manufacturer | |
Manufacturer Product Number | ME20A0503C01 |
Description | AC/DC WALL MOUNT ADAPTER 5V 15W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5V 15 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Single Blade Included) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 100mW (Max) |
Manufacturer SL POWER / Advanced Energy | Polarization Positive Center |
Series | Applications Medical |
Packaging Bulk | Efficiency Level VI |
Part Status Active | Operating Temperature -20°C ~ 70°C |
Region Utilized North America | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
Form Wall Mount (Class II) | Cord Length 59" (1.50m) |
Input Type Multi-Blade (Single Blade Included) | Input Connector NEMA 1-15P |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 3.31" L x 1.85" W x 1.50" H (84.0mm x 47.0mm x 38.0mm) |
Voltage - Output 5V | Approval Agency CE |
Current - Output (Max) 3A | Base Product Number |
Power (Watts) 15 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM84.79704 | RM21,199.26 |
| Unit Price without VAT: | RM84.79704 |
|---|---|
| Unit Price with VAT: | RM93.27674 |

