48V 20 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade, Multi-Blade (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ME20A4803B01

DigiKey Part Number
271-2874-ND
Manufacturer
Manufacturer Product Number
ME20A4803B01
Description
AC/DC WALL MOUNT ADAPTER 48V 20W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
48V 20 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade, Multi-Blade (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SL POWER / Advanced Energy
Series
Packaging
Box
Part Status
Active
Region Utilized
North America
Form
Wall Mount (Class II)
Input Type
Fixed Blade, Multi-Blade (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
48V
Current - Output (Max)
420mA
Power (Watts)
20 W
No Load Power Consumption
100mW (Max)
Polarization
Positive Center
Applications
Medical
Efficiency
Level VI
Operating Temperature
-20°C ~ 50°C
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
NEMA 1-15P, Multi-Blade (Sold Separately)
Size / Dimension
3.31" L x 1.85" W x 1.50" H (84.0mm x 47.0mm x 38.0mm)
Approval Agency
CE
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 279 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Box
QuantityUnit PriceExt Price
250RM69.69372RM17,423.43
Manufacturers Standard Package
Unit Price without VAT:RM69.69372
Unit Price with VAT:RM76.66309

Other Suppliers on DigiKey

279In Stock
Ships from WEC