Polymeric PTC Resettable Fuse 30V 3 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 30V 3 A Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF-R300

DigiKey Part Number
MF-R300-ND
Manufacturer
Manufacturer Product Number
MF-R300
Description
PTC RESET FUSE 30V 3A RADIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 30V 3 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
MF-R300 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance - Initial (Ri) (Min)
20 mOhms
Manufacturer
Bourns Inc.
Resistance - Post Trip (R1) (Max)
80 mOhms
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
Radial, Disc
Type
Polymeric
Size / Dimension
0.472" L x 0.118" W (12.00mm x 3.00mm)
Voltage - Max
30V
Height - Seated (Max)
0.720" (18.30mm)
Current - Hold (Ih) (Max)
3 A
Lead Spacing
0.201" (5.10mm)
Current - Trip (It)
6 A
Approval Agency
cURus, TUV
Current - Max
40 A
Base Product Number
Time to Trip
10.8 s
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 2,490 View Now
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM2.37000RM2.37
5RM1.97600RM9.88
10RM1.82100RM18.21
50RM1.50960RM75.48
100RM1.39320RM139.32
250RM1.25264RM313.16
500RM1.15538RM577.69
1,000RM1.06539RM1,065.39
5,000RM0.88109RM4,405.45
Manufacturers Standard Package
Unit Price without VAT:RM2.37000
Unit Price with VAT:RM2.60700

Other Suppliers on DigiKey

2,490In Stock
Ships from WEC