
MGN2CAC24 | |
|---|---|
DigiKey Part Number | 2266-MGN2CAC24-ND |
Manufacturer | |
Manufacturer Product Number | MGN2CAC24 |
Description | POWER RELAY |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VAC Coil Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 600VAC, 28VDC - Max | |
Coil Current | 396 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 20.4 VAC | |
Must Release Voltage | - | |
Operate Time | 30 ms | |
Release Time | 30 ms | |
Operating Temperature | -45°C ~ 80°C | |
Contact Material | - | |
Relay Type | ||
Coil Resistance | 11.5 Ohms | |
Base Product Number |
| Bulk: | 17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM264.77000 | RM264.77 |
| 10 | RM251.17500 | RM2,511.75 |
| Unit Price without VAT: | RM264.77000 |
|---|---|
| Unit Price with VAT: | RM291.24700 |

