Similar



MINT1275A4814K01 | |
|---|---|
DigiKey Part Number | 271-2811-ND |
Manufacturer | |
Manufacturer Product Number | MINT1275A4814K01 |
Description | AC/DC CONVERTER 48V 180W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 48V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 92% |
Packaging Bulk | Operating Temperature -10°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 5.00" L x 3.00" W x 1.40" H (127.0mm x 76.2mm x 35.6mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE |
Voltage - Output 1 48V | Minimum Load Required No |
Current - Output 1 3.75 A | Base Product Number |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NGB250S48K | SL POWER / Advanced Energy | 39 | 271-NGB250S48K-ND | RM626.14000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | RM1,009.52750 | RM80,762.20 |
| Unit Price without VAT: | RM1,009.52750 |
|---|---|
| Unit Price with VAT: | RM1,110.48025 |





